AP72200 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP72200WLCSP-20-EVM

DigiKey Part Number
31-AP72200WLCSP-20-EVM-ND
Manufacturer
Manufacturer Product Number
AP72200WLCSP-20-EVM
Description
EVAL BOARD FOR AP72200
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AP72200 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.6V ~ 5.14V
Current - Output
2A
Voltage - Input
2.3V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
2.5MHz
Contents
Board(s)
Utilized IC / Part
AP72200
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£48.61000£48.61
Manufacturers Standard Package
Unit Price without VAT:£48.61000
Unit Price with VAT:£58.33200