
AP68CO5ZCW20-13 | |
|---|---|
DigiKey Part Number | 31-AP68CO5ZCW20-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP68CO5ZCW20-13 |
Description | DCDC CONT HV BUCK V-QFN3545-20/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC V-QFN3545-20 (SWP) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.72257 | £2,167.71 |
| 6,000 | £0.70771 | £4,246.26 |
| 9,000 | £0.70028 | £6,302.52 |
| Unit Price without VAT: | £0.72257 |
|---|---|
| Unit Price with VAT: | £0.86708 |

