AP66200 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP66200FVBW-EVM

DigiKey Part Number
31-AP66200FVBW-EVM-ND
Manufacturer
Manufacturer Product Number
AP66200FVBW-EVM
Description
EVAL BOARD FOR AP66200
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AP66200 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
2A
Voltage - Input
3.8V ~ 60V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
AP66200
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£46.28000£46.28
Manufacturers Standard Package
Unit Price without VAT:£46.28000
Unit Price with VAT:£55.53600