AP64203Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP64203QFVBW-EVM

DigiKey Part Number
31-AP64203QFVBW-EVMTR-ND - Tape & Reel (TR)
31-AP64203QFVBW-EVMCT-ND - Cut Tape (CT)
31-AP64203QFVBW-EVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64203QFVBW-EVM
Description
EVAL BOARD FOR AP64203Q
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AP64203Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 36V
Current - Output
2A
Voltage - Input
3.8V ~ 40V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
AP64203Q
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£62.94000£62.94
Manufacturers Standard Package
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£53.33000£53.33
2£53.29000£106.58
3£53.27000£159.81
5£53.24400£266.22
7£53.22429£372.57
10£53.20600£532.06
Manufacturers Standard Package
Unit Price without VAT:£53.33000
Unit Price with VAT:£63.99600