
AP63357QZV-EVM | |
|---|---|
DigiKey Part Number | 31-AP63357QZV-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP63357QZV-EVM |
Description | EVAL BOARD FOR AP63357Q |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP63357Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V or 12V | |
Current - Output | 3.5A | |
Voltage - Input | 3.8V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | 450kHz | |
Contents | Board(s) | |
Utilized IC / Part | AP63357Q | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.48000 | £31.48 |
| Unit Price without VAT: | £31.48000 |
|---|---|
| Unit Price with VAT: | £37.77600 |

