
AP62CO5ZCW20-13 | |
|---|---|
DigiKey Part Number | 31-AP62CO5ZCW20-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP62CO5ZCW20-13 |
Description | DCDC CONT HV BUCK V-QFN3545-20/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC V-QFN3545-20 (SWP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67213 | £2,016.39 |
| 6,000 | £0.65813 | £3,948.78 |
| 9,000 | £0.65112 | £5,860.08 |
| Unit Price without VAT: | £0.67213 |
|---|---|
| Unit Price with VAT: | £0.80656 |

