AP62500 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62500SJ-EVM

DigiKey Part Number
31-AP62500SJ-EVM-ND
Manufacturer
Manufacturer Product Number
AP62500SJ-EVM
Description
EVAL BOARD FOR AP62500
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AP62500 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 7V
Current - Output
5A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
AP62500
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.12000£39.12
Manufacturers Standard Package
Unit Price without VAT:£39.12000
Unit Price with VAT:£46.94400