
AP62301WU-EVM | |
|---|---|
DigiKey Part Number | 31-AP62301WU-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP62301WU-EVM |
Description | EVAL BOARD FOR AP62301 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP62301 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 7V | |
Current - Output | 3A | |
Voltage - Input | 4.2V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | AP62301 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.60000 | £28.60 |
| Unit Price without VAT: | £28.60000 |
|---|---|
| Unit Price with VAT: | £34.32000 |

