
AP61302QZ6-EVM | |
|---|---|
DigiKey Part Number | 31-AP61302QZ6-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP61302QZ6-EVM |
Description | EVAL BOARD FOR AP61302Q |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AP61302Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | AP61302Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.12000 | £39.12 |
| Unit Price without VAT: | £39.12000 |
|---|---|
| Unit Price with VAT: | £46.94400 |

