AP61201 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61201Z6-EVM

DigiKey Part Number
31-AP61201Z6-EVM-ND
Manufacturer
Manufacturer Product Number
AP61201Z6-EVM
Description
EVAL BOARD FOR AP61201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AP61201 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 5.5V
Current - Output
1A
Voltage - Input
2.3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
AP61201
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.34000£34.34
Manufacturers Standard Package
Unit Price without VAT:£34.34000
Unit Price with VAT:£41.20800