
AP43781DKZ-13 | |
|---|---|
DigiKey Part Number | 31-AP43781DKZ-13TR-ND - Tape & Reel (TR) 31-AP43781DKZ-13CT-ND - Cut Tape (CT) 31-AP43781DKZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43781DKZ-13 |
Description | ACDC DECODER W-QFN4040-24 T&R 3K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 3.3mA | |
Voltage - Supply | 3.3V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.77500 | £7.75 |
| 25 | £0.70240 | £17.56 |
| 100 | £0.62300 | £62.30 |
| 250 | £0.58516 | £146.29 |
| 500 | £0.57214 | £286.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.52033 | £1,560.99 |
| 6,000 | £0.50898 | £3,053.88 |
| 9,000 | £0.50329 | £4,529.61 |
| 15,000 | £0.49699 | £7,454.85 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

