MFR Recommended

AP43770T16-13 | |
|---|---|
DigiKey Part Number | AP43770T16-13DITR-ND - Tape & Reel (TR) AP43770T16-13DICT-ND - Cut Tape (CT) AP43770T16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43770T16-13 |
Description | IC USB CONTROLLER 16TSSOP |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 USB Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 25V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


