
AP4373AW5-7-01 | |
|---|---|
DigiKey Part Number | 31-AP4373AW5-7-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP4373AW5-7-01 |
Description | IC AC-DC CONTROLLER SOT25 |
Customer Reference | |
Detailed Description | Battery Chargers PMIC SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Battery Chargers | |
Current - Supply | 200µA | |
Voltage - Supply | 4.5V ~ 9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |

