
AP4340SNTR-G1 | |
|---|---|
DigiKey Part Number | AP4340SNTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP4340SNTR-G1 |
Description | IC ACDC PSR ACCEL SOT23 |
Customer Reference | |
Detailed Description | PSR Accelerator PMIC SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PSR Accelerator | |
Current - Supply | 240µA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

