Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 200 mA SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431WG-7

DigiKey Part Number
AP431WGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP431WG-7
Description
IC VREF SHUNT ADJ 1% SC59-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 200 mA SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AP431WG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
200 mA
Tolerance
±1%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

6,000In Stock
Chip Outpost