AP431VL-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,646
Unit Price: £0.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36,448
Unit Price: £0.08227
Datasheet

Similar


onsemi
In Stock: 3,510
Unit Price: £0.33000
Datasheet

Similar


Texas Instruments
In Stock: 4,300
Unit Price: £0.10000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,872
Unit Price: £0.20941
Datasheet

Similar


onsemi
In Stock: 1,509
Unit Price: £0.32000
Datasheet

Similar


onsemi
In Stock: 1,739
Unit Price: £0.32000
Datasheet

Similar


onsemi
In Stock: 1,858
Unit Price: £0.31000
Datasheet

Similar


onsemi
In Stock: 4,104
Unit Price: £0.30000
Datasheet

Similar


onsemi
In Stock: 577
Unit Price: £0.34000
Datasheet

Similar


onsemi
In Stock: 70,556
Unit Price: £0.20941
Datasheet

Similar


Texas Instruments
In Stock: 5,171
Unit Price: £0.17000
Datasheet

Similar


Texas Instruments
In Stock: 101,003
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 1,956
Unit Price: £0.26000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 200 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 200 mA TO-92
MFG-AP431i-pkB

AP431VL-A

DigiKey Part Number
AP431VL-ADITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AP431VL-A
Description
IC VREF SHUNT ADJ 1% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 200 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
200 mA
Tolerance
±1%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes