
AP431SARTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP431SARTR-G1TR-ND - Tape & Reel (TR) 31-AP431SARTR-G1CT-ND - Cut Tape (CT) 31-AP431SARTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431SARTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.09960 | £2.49 |
| 100 | £0.08500 | £8.50 |
| 250 | £0.07804 | £19.51 |
| 500 | £0.07384 | £36.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07039 | £70.39 |
| 2,000 | £0.06755 | £135.10 |
| 3,000 | £0.06612 | £198.36 |
| 5,000 | £0.06454 | £322.70 |
| 7,000 | £0.06362 | £445.34 |
| 10,000 | £0.06273 | £627.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

