AP431G-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.16000
Datasheet

Similar


Texas Instruments
In Stock: 1,686
Unit Price: £0.60000
Datasheet

Similar


onsemi
In Stock: 352
Unit Price: £0.29000
Datasheet

Similar


Texas Instruments
In Stock: 8,766
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 15,295
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 39
Unit Price: £0.26000
Datasheet

Similar


Texas Instruments
In Stock: 592
Unit Price: £0.61000
Datasheet

Similar


onsemi
In Stock: 673
Unit Price: £0.28000
Datasheet

Similar


Texas Instruments
In Stock: 37,824
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 8,988
Unit Price: £0.29000
Datasheet

Similar


Texas Instruments
In Stock: 1,090
Unit Price: £0.67000
Datasheet

Similar


Texas Instruments
In Stock: 5,108
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 2,513
Unit Price: £0.34000
Datasheet

Similar


Texas Instruments
In Stock: 7,743
Unit Price: £0.73000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 200 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431G-13

DigiKey Part Number
AP431G-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP431G-13
Description
IC VREF SHUNT ADJ 1% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 200 mA 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
200 mA
Tolerance
±1%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes