Parametric Equivalent

AP431ARL-7 | |
|---|---|
DigiKey Part Number | AP431ARL-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP431ARL-7 |
Description | IC VREF SHUNT ADJ 0.5% SC59R |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 200 mA SC-59R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 200 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59R | |
Base Product Number |


