
AP4312QK6TR-G1 | |
|---|---|
DigiKey Part Number | AP4312QK6TR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP4312QK6TR-G1 |
Description | IC VREF SHUNT ADJ SOT26 |
Customer Reference | |
Detailed Description | Constant Voltage and Current Controller PMIC SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Constant Voltage and Current Controller | |
Current - Supply | 180µA | |
Voltage - Supply | 1.7V ~ 18V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |

