MFR Recommended

AP4306CKTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP4306CKTR-G1-ND |
Manufacturer | |
Manufacturer Product Number | AP4306CKTR-G1 |
Description | AP4306CKTR-G1 |
Customer Reference | |
Detailed Description | SMPS Start-Up PMIC SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | SMPS Start-Up | |
Current - Supply | 600µA | |
Voltage - Supply | 2.5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |


