Adapters, Battery Chargers PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4305UKTR-G1

DigiKey Part Number
AP4305UKTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP4305UKTR-G1
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapters, Battery Chargers PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP4305UKTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Adapters, Battery Chargers
Current - Supply
500µA
Voltage - Supply
2.5V ~ 18V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05765£172.95
6,000£0.05580£334.80
9,000£0.05487£493.83
15,000£0.05384£807.60
21,000£0.05324£1,118.04
30,000£0.05266£1,579.80
75,000£0.05141£3,855.75
Manufacturers Standard Package
Unit Price without VAT:£0.05765
Unit Price with VAT:£0.06918