
AP3983EEV1 | |
|---|---|
DigiKey Part Number | AP3983EEV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AP3983EEV1 |
Description | EVAL BOARD FOR AP3983E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AP3983E - AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | AP3983E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.30000 | £35.30 |
| Unit Price without VAT: | £35.30000 |
|---|---|
| Unit Price with VAT: | £42.36000 |

