AP393NG-U is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 281,294
Unit Price: £0.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,328
Unit Price: £0.99000
Datasheet

Similar


Texas Instruments
In Stock: 26,987
Unit Price: £0.27000
Datasheet

Similar


Texas Instruments
In Stock: 5,046
Unit Price: £0.28000
Datasheet

Similar


Texas Instruments
In Stock: 12,426
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 5,156
Unit Price: £0.37000
Datasheet

Similar


Texas Instruments
In Stock: 21,256
Unit Price: £0.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 362
Unit Price: £5.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,352
Unit Price: £5.32000
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP393NG-U

DigiKey Part Number
AP393NG-UDI-ND
Manufacturer
Manufacturer Product Number
AP393NG-U
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AP393NG-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 3V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes