AP3917B - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3917BEV3

DigiKey Part Number
31-AP3917BEV3-ND
Manufacturer
Manufacturer Product Number
AP3917BEV3
Description
EVAL BOARD FOR AP3917B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AP3917B - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
316mW
Voltage - Output
3.8V, 12V
Current - Output
20mA, 20mA
Voltage - Input
85 ~ 264 VAC
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
AP3917B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£30.36000£30.36
Manufacturers Standard Package
Unit Price without VAT:£30.36000
Unit Price with VAT:£36.43200