
AP3616M28-G1 | |
|---|---|
DigiKey Part Number | AP3616M28-G1DI-ND |
Manufacturer | |
Manufacturer Product Number | AP3616M28-G1 |
Description | IC LED DRVR LIN PWM 75MA 28HSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 75mA 28-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | 75mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |

