Parametric Equivalent

AP3602AKTR-E1 | |
|---|---|
DigiKey Part Number | AP3602AKTR-E1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3602AKTR-E1 |
Description | IC LED DRVR RGLTR 100MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3602AKTR-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 4.8V ~ 5.2V | |
Current - Output / Channel | 100mA | |
Frequency | 1.2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


