AP3581BMPTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,325
Unit Price: £0.75000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,500
Unit Price: £0.71000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO-EP
AL9910A-5SP-13

AP3581BMPTR-G1

DigiKey Part Number
AP3581BMPTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3581BMPTR-G1
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.2V
Frequency - Switching
300kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Phase Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types