LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA U-DFN3030-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3154AFG-7

DigiKey Part Number
AP3154AFG-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3154AFG-7
Description
IC LED DRVR RGLTR DIM 30MA 12DFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA U-DFN3030-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
600kHz, 1.2MHz, 1.8MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.