
AP31261KTR-G1 | |
|---|---|
DigiKey Part Number | AP31261KTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP31261KTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20506 | £615.18 |
| 6,000 | £0.19092 | £1,145.52 |
| 9,000 | £0.18378 | £1,654.02 |
| 15,000 | £0.17583 | £2,637.45 |
| 21,000 | £0.17116 | £3,594.36 |
| 30,000 | £0.16664 | £4,999.20 |
| Unit Price without VAT: | £0.20506 |
|---|---|
| Unit Price with VAT: | £0.24607 |

