Regulator Positive Output Step-Down DC-DC Controller IC 9-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3118GSTR-G1

DigiKey Part Number
AP3118GSTR-G1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3118GSTR-G1
Description
ACDC SINGLE ENDED CONT SSOP-9
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Regulator Positive Output Step-Down DC-DC Controller IC 9-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM
Function
Step-Down
Output Configuration
Positive
Topology
-
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Frequency - Switching
120kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.32831£1,313.24
8,000£0.32107£2,568.56
12,000£0.31744£3,809.28
20,000£0.31342£6,268.40
Manufacturers Standard Package
Unit Price without VAT:£0.32831
Unit Price with VAT:£0.39397