
AP3106MTR-G1 | |
|---|---|
DigiKey Part Number | AP3106MTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3106MTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK 7SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

