Converter Offline Flyback Topology 65kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3105RKTR-G1

DigiKey Part Number
AP3105RKTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3105RKTR-G1
Description
IC OFFLINE SW FLYBACK SOT23-6
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-23-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.5 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.