
AP3019AKTR-G1 | |
|---|---|
DigiKey Part Number | AP3019AKTR-G1DITR-ND - Tape & Reel (TR) AP3019AKTR-G1DICT-ND - Cut Tape (CT) AP3019AKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3019AKTR-G1 |
Description | IC LED DRVR RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3019AKTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 550mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.19520 | £4.88 |
| 100 | £0.16900 | £16.90 |
| 250 | £0.15648 | £39.12 |
| 500 | £0.14892 | £74.46 |
| 1,000 | £0.14271 | £142.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13910 | £417.30 |
| 6,000 | £0.13524 | £811.44 |
| 9,000 | £0.13330 | £1,199.70 |
| 15,000 | £0.13116 | £1,967.40 |
| 21,000 | £0.12991 | £2,728.11 |
| 30,000 | £0.12870 | £3,861.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |











