
AP22975BSH8-7 | |
|---|---|
DigiKey Part Number | 31-AP22975BSH8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP22975BSH8-7 |
Description | LOAD SWITCH LOW VOLTAGE V-DFN202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A V-DFN2020-8 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.7V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN2020-8 (Type C) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09981 | £299.43 |
| 6,000 | £0.09689 | £581.34 |
| 9,000 | £0.09542 | £858.78 |
| 15,000 | £0.09380 | £1,407.00 |
| 21,000 | £0.09285 | £1,949.85 |
| 30,000 | £0.09194 | £2,758.20 |
| Unit Price without VAT: | £0.09981 |
|---|---|
| Unit Price with VAT: | £0.11977 |

