


AP2210N-2.8TRE1 | |
|---|---|
DigiKey Part Number | AP2210N-2.8TRE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2210N-2.8TRE1 |
Description | IC REG LINEAR 2.8V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05851 | £175.53 |
| 6,000 | £0.05663 | £339.78 |
| 9,000 | £0.05569 | £501.21 |
| 15,000 | £0.05465 | £819.75 |
| 21,000 | £0.05404 | £1,134.84 |
| 30,000 | £0.05346 | £1,603.80 |
| 75,000 | £0.05220 | £3,915.00 |
| Unit Price without VAT: | £0.05851 |
|---|---|
| Unit Price with VAT: | £0.07021 |

