


AP2210K-2.5TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2210K-2.5TRG1TR-ND - Tape & Reel (TR) 31-AP2210K-2.5TRG1CT-ND - Cut Tape (CT) 31-AP2210K-2.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210K-2.5TRG1 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.09200 | £2.30 |
| 100 | £0.07850 | £7.85 |
| 250 | £0.07196 | £17.99 |
| 500 | £0.06802 | £34.01 |
| 1,000 | £0.06481 | £64.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06082 | £182.46 |
| 6,000 | £0.05887 | £353.22 |
| 9,000 | £0.05790 | £521.10 |
| 15,000 | £0.05681 | £852.15 |
| 21,000 | £0.05618 | £1,179.78 |
| 30,000 | £0.05557 | £1,667.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

