Image for AP2205-33YR-13-EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2205-33YR-13-EVM

DigiKey Part Number
31-AP2205-33YR-13-EVM-ND
Manufacturer
Manufacturer Product Number
AP2205-33YR-13-EVM
Description
EVAL BOARD FOR AP2205
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AP2205 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
250mA
Voltage - Input
2.3V ~ 24V
Regulator Type
Positive Fixed and Adjustable
Contents
Board(s)
Utilized IC / Part
AP2205
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£43.00000£43.00
Manufacturers Standard Package
Unit Price without VAT:£43.00000
Unit Price with VAT:£51.60000