Parametric Equivalent



AP2202K-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2202K-2.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2202K-2.5TRG1 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05905 | £177.15 |
| 6,000 | £0.05716 | £342.96 |
| 9,000 | £0.05621 | £505.89 |
| 15,000 | £0.05516 | £827.40 |
| 21,000 | £0.05455 | £1,145.55 |
| 30,000 | £0.05395 | £1,618.50 |
| 75,000 | £0.05268 | £3,951.00 |
| Unit Price without VAT: | £0.05905 |
|---|---|
| Unit Price with VAT: | £0.07086 |


