Power Switch/Driver 1:1 P-Channel 1A SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2161DWG-7

DigiKey Part Number
31-AP2161DWG-7TR-ND - Tape & Reel (TR)
31-AP2161DWG-7CT-ND - Cut Tape (CT)
31-AP2161DWG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2161DWG-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2161DWG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,558
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.17100£1.71
25£0.15200£3.80
100£0.13080£13.08
250£0.12072£30.18
500£0.11464£57.32
1,000£0.10963£109.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10345£310.35
6,000£0.10043£602.58
9,000£0.09891£890.19
15,000£0.09724£1,458.60
21,000£0.09625£2,021.25
30,000£0.09531£2,859.30
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000