AP2160KTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 916
Unit Price: £1.58000
Datasheet
Linear Regulator Controller IC Positive Adjustable 1 Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2160KTR-G1

DigiKey Part Number
AP2160KTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2160KTR-G1
Description
IC LNR REG CTRLR 1OUT SOT23-6
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
420µA
Voltage - Input
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes