Parametric Equivalent



AP2112R5A-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2112R5A-1.2TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2112R5A-1.2TRG1 |
Description | IC REG LINEAR 1.2V 600MA SOT89-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15366 | £153.66 |
| 2,000 | £0.14824 | £296.48 |
| 3,000 | £0.14552 | £436.56 |
| 5,000 | £0.14251 | £712.55 |
| 7,000 | £0.14076 | £985.32 |
| 10,000 | £0.13907 | £1,390.70 |
| 25,000 | £0.13542 | £3,385.50 |
| 50,000 | £0.13323 | £6,661.50 |
| Unit Price without VAT: | £0.15366 |
|---|---|
| Unit Price with VAT: | £0.18439 |


