
AP2008SG-13 | |
|---|---|
DigiKey Part Number | AP2008SGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2008SG-13 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP |
EDA/CAD Models | AP2008SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 20V | |
Frequency - Switching | 10kHz ~ 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.75610 | £1,890.25 |
| 5,000 | £0.71769 | £3,588.45 |
| 7,500 | £0.69832 | £5,237.40 |
| Unit Price without VAT: | £0.75610 |
|---|---|
| Unit Price with VAT: | £0.90732 |

