
AP1694AEV10 | |
|---|---|
DigiKey Part Number | AP1694AEV10DI-ND |
Manufacturer | |
Manufacturer Product Number | AP1694AEV10 |
Description | EVAL BOARD FOR AP1694A |
Customer Reference | |
Detailed Description | AP1694A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 400mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 12V | |
Features | Dimmable | |
Voltage - Input | 100 ~ 135 VAC | |
Contents | Board(s) | |
Utilized IC / Part | AP1694A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.78000 | £41.78 |
| Unit Price without VAT: | £41.78000 |
|---|---|
| Unit Price with VAT: | £50.13600 |

