Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP130-28WG-7 | |
|---|---|
DigiKey Part Number | AP130-28WG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-28WG-7 |
Description | IC REG LINEAR 2.8V 300MA SC-59-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-28WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21282 | £638.46 |
| 6,000 | £0.20737 | £1,244.22 |
| 9,000 | £0.20464 | £1,841.76 |
| 15,000 | £0.20162 | £3,024.30 |
| 21,000 | £0.19985 | £4,196.85 |
| 30,000 | £0.19815 | £5,944.50 |
| Unit Price without VAT: | £0.21282 |
|---|---|
| Unit Price with VAT: | £0.25538 |




