


AP1186K5-33L-13 | |
|---|---|
DigiKey Part Number | AP1186K533LDITR-ND - Tape & Reel (TR) AP1186K533LDICT-ND - Cut Tape (CT) AP1186K533LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1186K5-33L-13 |
Description | IC REG LINEAR 3.3V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 150 µA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.61565 | £492.52 |
| 1,600 | £0.58613 | £937.81 |
| 2,400 | £0.56953 | £1,366.87 |
| 4,000 | £0.54930 | £2,197.20 |
| 5,600 | £0.53637 | £3,003.67 |
| 8,000 | £0.52301 | £4,184.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.84900 | £8.49 |
| 25 | £0.79560 | £19.89 |
| 100 | £0.72050 | £72.05 |
| 250 | £0.67488 | £168.72 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

