AP1186K5-18L-U is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 714
Unit Price: £1.08000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1186K5-18L-U

DigiKey Part Number
AP1186K5-18L-U-ND
Manufacturer
Manufacturer Product Number
AP1186K5-18L-U
Description
IC REG LINEAR 1.8V 1.5A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
AP1186K5-18L-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
150 µA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types