Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1184T5-15L-U

DigiKey Part Number
AP1184T5-15L-UDI-ND
Manufacturer
Manufacturer Product Number
AP1184T5-15L-U
Description
IC REG LINEAR 1.5V 4A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 4A
Current - Output
Current - Quiescent (Iq)
25 mA
Current - Supply (Max)
70 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
AP1184T5-15L-UDI-ND
QuantityUnit PriceExt Price
1£1.50000£1.50
10£1.11100£11.11
25£1.01160£25.29
100£0.90320£90.32
250£0.85148£212.87
500£0.82030£410.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000