


AP1184K5-18L-U | |
|---|---|
DigiKey Part Number | AP1184K5-18L-U-ND |
Manufacturer | |
Manufacturer Product Number | AP1184K5-18L-U |
Description | IC REG LINEAR 1.8V 4A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP1184K5-18L-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 25 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |

