Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-263-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1184K5-18L-13

DigiKey Part Number
AP1184K518LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1184K5-18L-13
Description
IC REG LINEAR 1.8V 4A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 4A
Current - Output
Current - Quiescent (Iq)
25 mA
Current - Supply (Max)
70 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.75790£606.32
1,600£0.70947£1,135.15
2,400£0.68503£1,644.07
4,000£0.65781£2,631.24
5,600£0.64180£3,594.08
8,000£0.62635£5,010.80
Manufacturers Standard Package
Unit Price without VAT:£0.75790
Unit Price with VAT:£0.90948